395-048-559-858

Heilind Number:EDA395-048-559-858
Manufacturer:EDAC
Manufacturer Number:395-048-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-559-858

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and secure connections. With two rows of 48 copper alloy contact positions, it provides ample room for seamless data transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this reliable and efficient connector.