395-048-560-201

Heilind Number:EDA395-048-560-201
Manufacturer:EDAC
Manufacturer Number:395-048-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-560-201

Detailed Description

Enhance your electronic connections with this high-performance two-row Card Edge Connector. Designed for seamless board-to-board integration, it boasts forty-eight positions for optimal connectivity. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this essential component.