395-048-560-288

Heilind Number:EDA395-048-560-288
Manufacturer:EDAC
Manufacturer Number:395-048-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-560-288

Detailed Description

Enhance your PCB connectivity with this high-quality 48-position board-to-board connector. Designed for efficient signal transmission, it features copper alloy contacts for optimal conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, meeting stringent industry standards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation and dual-row configuration make it versatile for various PCB layouts. Elevate your connectivity solutions with this reliable and performance-driven component.