395-048-560-512

Heilind Number:EDA395-048-560-512
Manufacturer:EDAC
Manufacturer Number:395-048-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-560-512

Detailed Description

Enhance your printed circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable and heat-resistant housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 48 copper alloy contacts, it offers secure and efficient power transfer at a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Elevate your connectivity solutions with this essential component for electronics assembly.