395-048-560-588

Heilind Number:EDA395-048-560-588
Manufacturer:EDAC
Manufacturer Number:395-048-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-560-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows of 48 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your PCB connections with this essential component.