395-048-560-802

Heilind Number:EDA395-048-560-802
Manufacturer:EDAC
Manufacturer Number:395-048-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With 48 positions spread across two rows, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.