395-049-520-101

Heilind Number:EDA395-049-520-101
Manufacturer:EDAC
Manufacturer Number:395-049-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-520-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 49 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for secure and tight connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for versatile applications in various environments. Upgrade your electronic assemblies with this essential component for optimal performance.