395-049-520-404

Heilind Number:EDA395-049-520-404
Manufacturer:EDAC
Manufacturer Number:395-049-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-520-404

Detailed Description

Enhance your PCB connectivity with our revolutionary Board to Board Card Edge Connector. Designed for seamless integration, this connector features 49 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup today with this high-quality connector.