395-049-520-412

Heilind Number:EDA395-049-520-412
Manufacturer:EDAC
Manufacturer Number:395-049-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-520-412

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in sleek Black. Featuring 49 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB design with this essential component.