395-049-520-678

Heilind Number:EDA395-049-520-678
Manufacturer:EDAC
Manufacturer Number:395-049-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-520-678

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, featuring 49 positions in a single row for seamless integration. Designed for efficiency, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it offers easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your connectivity solutions with this essential component.