395-049-521-102

Heilind Number:EDA395-049-521-102
Manufacturer:EDAC
Manufacturer Number:395-049-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-102

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The black color and straight mount orientation add versatility to its design, while a pitch of .1 inches and row spacing of .2 inches allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing long-lasting performance. Trust in its quality to streamline your PCB connections with ease.