395-049-521-107

Heilind Number:EDA395-049-521-107
Manufacturer:EDAC
Manufacturer Number:395-049-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board applications, it features 49 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, suitable for a wide range of environments. With copper alloy contacts and a 3A amperage, it guarantees efficient power transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.