395-049-521-108

Heilind Number:EDA395-049-521-108
Manufacturer:EDAC
Manufacturer Number:395-049-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 49 positions in a single row, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durable protection, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precision placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connections.