395-049-521-188

Heilind Number:EDA395-049-521-188
Manufacturer:EDAC
Manufacturer Number:395-049-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-188

Detailed Description

Enhance your PCB connectivity with this high-quality 49-position card edge connector. Designed for seamless board-to-board integration, it features a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. With copper alloy contacts and a reliable 3A amperage, it ensures secure and efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connector solution with this essential component for reliable performance.