395-049-521-407

Heilind Number:EDA395-049-521-407
Manufacturer:EDAC
Manufacturer Number:395-049-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-407

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring 49 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector ensures seamless and precise data transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees durability and reliability. With a straight mount orientation, it offers easy installation on your circuit board. Operating effortlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.