395-049-521-408

Heilind Number:EDA395-049-521-408
Manufacturer:EDAC
Manufacturer Number:395-049-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 49 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a straight mount orientation and a 3A amperage rating, it's ideal for a variety of applications in the fields of technology, telecommunications, and beyond. Upgrade your circuit board designs with this essential connector for seamless signal transmission.