395-049-521-458

Heilind Number:EDA395-049-521-458
Manufacturer:EDAC
Manufacturer Number:395-049-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-458

Detailed Description

Enhance connectivity in your electronic device with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With 49 positions and a pitch of .1 inch, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your device's connectivity with this essential component.