395-049-521-478

Heilind Number:EDA395-049-521-478
Manufacturer:EDAC
Manufacturer Number:395-049-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-478

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 49 positions and a single row layout, this connector offers high-density connectivity in a compact form factor. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. Each contact is precision-made from Copper Alloy, guaranteeing reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise PCB alignment. Operating with an amperage of 3A and a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation on your circuit board. Trust in this connector for efficient and secure card edge connections in your electronic designs.