395-049-521-602

Heilind Number:EDA395-049-521-602
Manufacturer:EDAC
Manufacturer Number:395-049-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-602

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed for seamless integration, it features 49 copper alloy contacts in a single row, ensuring reliable transmission with an amperage of 3 A. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability while meeting stringent safety standards. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.