395-049-521-607

Heilind Number:EDA395-049-521-607
Manufacturer:EDAC
Manufacturer Number:395-049-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-607

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row with a pitch of .1 inches, ensuring precise and secure connectivity. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Trust in this connector to deliver exceptional performance and connectivity for your electronic projects.