395-049-521-608

Heilind Number:EDA395-049-521-608
Manufacturer:EDAC
Manufacturer Number:395-049-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for black color schemes, this connector guarantees both functionality and aesthetics in any project. Upgrade your setup with this essential component for seamless board-to-board connections.