395-049-523-101

Heilind Number:EDA395-049-523-101
Manufacturer:EDAC
Manufacturer Number:395-049-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in striking black. Designed for seamless integration, this connector features 49 positions with a 0.1-inch pitch, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and space optimization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.