395-049-523-103

Heilind Number:EDA395-049-523-103
Manufacturer:EDAC
Manufacturer Number:395-049-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Sleek and efficient, this connector features 49 positions with a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performing Copper Alloy contacts, it ensures reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in diverse environments. Upgrade your setup with this must-have component for flawless PCB connections.