395-049-523-108

Heilind Number:EDA395-049-523-108
Manufacturer:EDAC
Manufacturer Number:395-049-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-108

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its single row, straight mount orientation offers efficient board-to-board connectivity. With 49 positions and a pitch of .1 inch, it ensures precise and reliable contact. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance even in tough industrial environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and enhance your electronic projects with seamless connectivity.