395-049-523-158

Heilind Number:EDA395-049-523-158
Manufacturer:EDAC
Manufacturer Number:395-049-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. The 1-row design with 49 positions and a pitch of .1 inch allows for seamless integration on your circuit board. Made with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions today with this versatile connector.