395-049-523-403

Heilind Number:EDA395-049-523-403
Manufacturer:EDAC
Manufacturer Number:395-049-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 49 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, ensure seamless data transmission. Featuring copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're assembling computers, industrial equipment, or consumer electronics, this connector, with its straight mount orientation, is essential for maintaining efficient circuitry. Upgrade your devices with this reliable and versatile component.