395-049-523-412

Heilind Number:EDA395-049-523-412
Manufacturer:EDAC
Manufacturer Number:395-049-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-412

Detailed Description

Enhance your PCB connections with this sleek and efficient Black Board-to-Board Card Edge Connector. Designed with precision, it offers 49 positions for seamless integration, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your connectivity arsenal. Elevate your projects with this high-quality connector, a must-have in any electronic setup.