395-049-523-458

Heilind Number:EDA395-049-523-458
Manufacturer:EDAC
Manufacturer Number:395-049-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Engineered for optimal functionality, this connector features 49 positions with a single row layout, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation makes installation hassle-free, while its compact design saves space. Elevate your electronics with this essential component.