395-049-523-488

Heilind Number:EDA395-049-523-488
Manufacturer:EDAC
Manufacturer Number:395-049-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-488

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with your devices. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 49 positions and .1-inch pitch provide ample connectivity options for your boards. Its straight mount orientation and compact size make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup with this essential component today.