395-049-523-603

Heilind Number:EDA395-049-523-603
Manufacturer:EDAC
Manufacturer Number:395-049-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions, ensuring comprehensive linking capabilities. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Contact points crafted from Copper Alloy provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your connectivity solutions.