395-049-523-607

Heilind Number:EDA395-049-523-607
Manufacturer:EDAC
Manufacturer Number:395-049-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-523-607

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a straight mount orientation and copper alloy contact material, this connector guarantees optimal performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Upgrade your electronic setups with this essential component.