395-049-524-101

Heilind Number:EDA395-049-524-101
Manufacturer:EDAC
Manufacturer Number:395-049-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 49 positions in a single row with a .1 inch pitch, ensuring seamless inter-board communication. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Copper Alloy contacts provide efficient power transfer, while a straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your setup today with this essential component.