395-049-524-102

Heilind Number:EDA395-049-524-102
Manufacturer:EDAC
Manufacturer Number:395-049-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-524-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row with 49 positions, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. With copper alloy contacts and a pitch of .1 inches, you can count on optimal conductivity. Whether you're working on a DIY project or a professional installation, this connector, with a straight mount orientation, is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.