395-049-524-404

Heilind Number:EDA395-049-524-404
Manufacturer:EDAC
Manufacturer Number:395-049-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-524-404

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and 49 positions ensure optimal performance in any setup. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.