395-049-524-412

Heilind Number:EDA395-049-524-412
Manufacturer:EDAC
Manufacturer Number:395-049-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-524-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 49 positions for seamless board-to-board connections. The straight mount orientation and .1-inch pitch ensure easy assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it offers optimal conductivity, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for superior signal transmission.