395-049-524-603

Heilind Number:EDA395-049-524-603
Manufacturer:EDAC
Manufacturer Number:395-049-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-524-603

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in sleek black. Designed for reliable performance, it features 49 positions with a pitch of .1 inches, perfect for seamless integration on your PCB. The housing is made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a straight mount orientation, it's easy to install and use. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance for seamless data and power transmission in your projects.