395-049-525-101

Heilind Number:EDA395-049-525-101
Manufacturer:EDAC
Manufacturer Number:395-049-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-101

Detailed Description

Introducing our cutting-edge 395-049-525-101 black card edge connector, designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 thermoplastic polyester housing material, it offers exceptional durability and reliability in even the most demanding environments. With a single row configuration and 49 positions, it ensures efficient and space-saving connectivity on your PCB. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in the quality and performance of our EDA395 series for all your connectivity needs.