395-049-525-103

Heilind Number:EDA395-049-525-103
Manufacturer:EDAC
Manufacturer Number:395-049-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-103

Detailed Description

Introducing our 395-049-525-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features 49 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. The black color adds a touch of sophistication to any electronic assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and commercial applications. Trust in the quality and dependability of our Card Edge Connector for all your PCB connection needs.