395-049-525-104

Heilind Number:EDA395-049-525-104
Manufacturer:EDAC
Manufacturer Number:395-049-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-104

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features 49 positions with a pitch of .1 inches, guaranteeing efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and insulation. Engineered for optimal performance, the connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and functionality of our connector to meet all your connectivity needs with ease.