395-049-525-107

Heilind Number:EDA395-049-525-107
Manufacturer:EDAC
Manufacturer Number:395-049-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-107

Detailed Description

Introducing our 395-049-525-107 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and reliable connectivity. The 49 copper alloy contact positions guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Upgrade your PCB assembly with the 395-049-525-107 and experience unparalleled performance and quality.