395-049-525-108

Heilind Number:EDA395-049-525-108
Manufacturer:EDAC
Manufacturer Number:395-049-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-108

Detailed Description

Introducing our cutting-edge 395-049-525-108 Black Card Edge Connector, designed for seamless connectivity in your PCB applications. With a compact design featuring a single row and 49 positions, this connector offers high-density integration for efficient PCB layout. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and precision of our product to streamline your PCB connectivity needs.