395-049-525-158

Heilind Number:EDA395-049-525-158
Manufacturer:EDAC
Manufacturer Number:395-049-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-158

Detailed Description

Enhance your PCB connectivity with our 395-049-525-158 Card Edge Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our connector to meet your connectivity needs with ease.