395-049-525-402

Heilind Number:EDA395-049-525-402
Manufacturer:EDAC
Manufacturer Number:395-049-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-402

Detailed Description

Introducing our cutting-edge 395-049-525-402 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and reliability in mind, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in the harshest environments. With a single row layout, copper alloy contact material, and 49 positions, it offers efficient and secure connectivity for your PCB assembly. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality EDA395 connector.