395-049-525-403

Heilind Number:EDA395-049-525-403
Manufacturer:EDAC
Manufacturer Number:395-049-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-403

Detailed Description

Introducing the 395-049-525-403, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features 49 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 thermoplastic polyester, ensuring robust protection against heat and environmental factors. Each contact is made of copper alloy, providing excellent conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-049-525-403 for seamless board-to-board connections in your next electronic project.