395-049-525-412

Heilind Number:EDA395-049-525-412
Manufacturer:EDAC
Manufacturer Number:395-049-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-412

Detailed Description

Introducing our high-performance 395-049-525-412 Black Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered to meet the demands of modern electronics, this connector boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and a pitch of .1 inch, it offers efficient connectivity with 49 positions for optimal signal transmission. The contact material, made of Copper Alloy, guarantees low impedance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its Straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with the 395-049-525-412, a true standout in the realm of Board To Board PCB Connectors.