395-049-525-458

Heilind Number:EDA395-049-525-458
Manufacturer:EDAC
Manufacturer Number:395-049-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-458

Detailed Description

Introducing our high-performance 395-049-525-458 Black Card Edge Connector, designed to elevate your PCB connectivity solutions. With an amperage rating of 3A, this connector ensures reliable power transmission in even the most demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety standards. Featuring a single row with 49 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various environments. Trust in the superior quality and performance of our Card Edge Connector for seamless integration into your electronic systems.