395-049-525-488

Heilind Number:EDA395-049-525-488
Manufacturer:EDAC
Manufacturer Number:395-049-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-488

Detailed Description

Introducing our cutting-edge 395-049-525-488 Black Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. With a sleek, single-row design and 49 positions, this connector offers high-density connectivity with precision and efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and durability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing ensure perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for critical electronic systems. Trust in the 395-049-525-488 for superior performance and seamless connectivity in your next project.