395-049-525-603

Heilind Number:EDA395-049-525-603
Manufacturer:EDAC
Manufacturer Number:395-049-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-603

Detailed Description

Introducing the 395-049-525-603, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With 49 positions and a single row layout, this connector offers reliable and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of robust Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Its sleek black housing adds a touch of sophistication to any PCB assembly. Trust in the 395-049-525-603 for seamless and secure board-to-board connections in your electronic projects.