395-049-525-604

Heilind Number:EDA395-049-525-604
Manufacturer:EDAC
Manufacturer Number:395-049-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-604

Detailed Description

Introducing our cutting-edge 395-049-525-604 Black Card Edge Connector, the epitome of high-performance connectivity for your PCB needs. Engineered with precision and durability in mind, this connector boasts a sleek design and ultra-reliable functionality. With an amperage rating of 3A, it ensures efficient power transmission while its housing material, UL 94V-0 Thermoplastic Polyester, guarantees top-notch safety and longevity. Featuring a single row layout with 49 copper alloy contact positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its superior quality and performance to elevate your electronic designs to the next level.