395-049-540-101

Heilind Number:EDA395-049-540-101
Manufacturer:EDAC
Manufacturer Number:395-049-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 49 positions in a single row, ensuring seamless connectivity for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. Each contact is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver superior performance and longevity for your PCB systems.